Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ENSA LEDGL4WGU3K45D 4W GU10 LED Downlight 3000K Warm White

Order Code:  

55-2936

  Copy to clipboard
Brand: ENSA  Copy to clipboard MPN: LEDGL4WGU3K45D  Copy to clipboard
 Report an error

Discontinued

This GU10 LED downlight from ENSA not only saves you money in comparison with halogen lamps, but also helps you take a few steps towards saving the planet. This high quality 3000K warm white light is housed in high density aluminium to ensure increased heat dissipation, is mercury free and emits no UV or IR radiation. These lights are also resistant to vibration and give off no audible buzzing sound or irritating flickering.
  • GU10 fitting
  • Lasts up to 50,000 hours
  • Cool light reduces ambient temperature
  • Environmentally friendly
  • No warm up or cool down periods needed
  • Reduces carbon emissions
  • Power consumption 4W
  • LED light output 320 lumens
  • Beam angle 45°
  • Over current protection
  • Size 50mm diameter x 62mm height
  • Manufacturer's part LEDGL4WGU3K45D

Reviews


Be the first to submit a review