Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Red Arrow LEDFLD50B LED Deluxe Floodlight 50W Black Housing

Order Code:  

55-3080

  Copy to clipboard
Brand: Red Arrow  Copy to clipboard MPN: LEDFLD50B  Copy to clipboard
 Report an error

Discontinued

These high-powered 50W LED floodlights punch well above their weight. Slimline and energy efficient and yet capable of an output of 3800lm, these floodlights are suitable for use both indoors and out.
  • Voltage 85 to 265V
  • LED lamp included
  • Output 3800lm
  • IP Rating IP65
  • Black diecast aluminium housing
  • 1m pre-wired cable, hexagonal key and stainless steel screws included
  • Manufacturer's part LEDFLD50B

Reviews


Be the first to submit a review