Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Red Arrow LEDFLD30B LED Deluxe Floodlight 30W Black Housing

Order Code:  

55-3078

  Copy to clipboard
Brand: Red Arrow  Copy to clipboard MPN: LEDFLD30B  Copy to clipboard
 Report an error

Discontinued

These high-powered 30W LED floodlights punch well above their weight. Slimline and energy efficient and yet capable of an output of 2000lm, these floodlights are suitable for use both indoors and out.
  • Voltage 85 to 265V
  • LED lamp included
  • Output 2000lm
  • IP Rating IP65
  • Black diecast aluminium housing
  • 1m pre-wired cable, hexagonal key and stainless steel screws included
  • Manufacturer's part LEDFLD30B
Power 30W
Colour Black

Questions


*Question functionality currently disabled


14 November 2013 Question by: Rapid Customer | Product code: 55-3078
Q. angle of light spread and will it work on a passive
A. Hi Gary. Thank you for your question. The angle of light is approximately 120 degrees, as this is IP rated. It is not ideally suited for use with a passive I.R. detector.

Reviews


Be the first to submit a review