Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Red Arrow LEDFL50BPIR LED Floodlight 50W PIR 6500K Black Housing

Order Code:  

55-3076

  Copy to clipboard
Brand: Red Arrow  Copy to clipboard MPN: LEDFL50BPIR  Copy to clipboard
 Report an error

Discontinued

These 50W LED floodlights will ensure you can shed light on the matter whenever you need it. Suitable for use both indoors and out, these powerful lights include a PIR sensor so can be used to increase safety and security, for example on stair wells or secluded outside areas.
  • Voltage 85 to 265V AC
  • Power 50W
  • LED lamp included
  • Output 4000lm
  • Colour Temperature 6500k (daylight)
  • IP rating IP65
  • Made from black diecast aluminium
  • 1m cable, hexagonal key and stainless steel screws included
  • Manufacturer's part LEDFL50BPIR

Reviews


Be the first to submit a review