Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Red Arrow LEDFL30B-RGB LED Floodlight 30W RGB with Remote Black Housing

Order Code:  

55-3072

  Copy to clipboard
Brand: Red Arrow  Copy to clipboard MPN: LEDFL30B-RGB  Copy to clipboard
 Report an error

Discontinued

This LED RGB floodlight enables you to light up spaces indoors and out with a range of colours at the touch of a button thanks to its remote control device. Ideal for discos and parties it can also be used in a work environment.
  • Voltage 85 to 265V AC
  • Power 30W
  • Output 2400lm
  • Colour Temperature 6500k (daylight)
  • Lifetime 30,000hours
  • Beam angle 120º
  • IP65 rating
  • Bridgelux chipset
  • Black, diecast aluminium housing
  • 1m cable, hexagonal key and stainless steel screws included
  • Manufacturer's part LEDFL30B
Power 30W
Colour Black

Reviews


Be the first to submit a review