Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Red Arrow LEDFL10BPIR LED Floodlight 10W PIR 6500K Black Housing

Order Code:  

55-3064

  Copy to clipboard
Brand: Red Arrow  Copy to clipboard MPN: LEDFL10BPIR  Copy to clipboard
 Report an error

Discontinued

These 10W LED floodlights will ensure you can shed light on the matter whenever you need it. Suitable for use both indoors and out, these powerful lights include a PIR sensor so can be used to increase safety and security, for example on stair wells or secluded outside areas.
  • Voltage 85 to 265V AC
  • Power 10W
  • LED lamp included
  • Output 800lm
  • Colour Temperature 6500k (daylight)
  • IP rating IP65
  • Made from black diecast aluminium
  • 1m cable, hexagonal key and stainless steel screws included
  • Manufacturer's part LEDFL10BPIR
Power 10W
Colour Black

Reviews


Very good lighting

Reviewed by: John B - 06 June 2014
I bought these to light up the area around my home and they do a very good job although mine are only 8W. The 4 star rating is only because the adjustment of the lamp is only up and down and not side to side, which would be useful. Still very good though.