Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey LED360GEU Cordless 360° LED Rechargeable Inspection Lamp Green Li-ion EU

Order Code:  

89-8951

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: LED360GEU  Copy to clipboard EAN-13: 5051747782600
 Report an error

Discontinued

A rechargeable inspection lamp from Sealey with a unique and innovative 360° swivel and tilt function enabling the light source to be positioned in any direction. Exclusive patented design owned and registered to Sealey. Each lamp houses 10 super bright SMD LEDs providing up to 400 lumens output with 120° spread of light, illuminating the whole work area. Includes an additional high power 3W LED in the end for use as a directional torch. Features two swivel hooks and three rubber covered magnets, two on the rear and one on the end, which allow hands free operation. High quality 2.2Ah Lithium-ion battery for longer life, no memory effect and a much slower discharge than traditional Ni-MH batteries. Supplied with mains and in-car charger, plus Schuko plug.
  • Colour: green
  • Operating time: 3/6hrs
  • Charging time: 4hrs
  • Min./max. length: 260/280mm
  • Manufacturer's part LED360GEU
Type Cordless inspection lamp
Light Source LED
Voltage N/A
Power 3W
Swivel 360°

Reviews


Be the first to submit a review