Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey LED360 Rechargeable 360° Inspection Light 14 SMD LED & 3W SMD LED Black

Order Code:  

89-8946

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: LED360  Copy to clipboard EAN-13: 5054511317473
 Report an error
Qty Unit Price (Ex VAT)
1+ £38.04

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
100 available to back OrderBack-order availability date - 27/04/2024

Unique and innovative 360° swivel and tilt function enables the light source to be positioned in any direction. Exclusive patented design owned and registered to Sealey. 14 Super bright SMD LEDs providing up to 600 lumens output with 120° spread of light, illuminating the whole work area. Includes an additional high power 3W LED directional torch. Features two swivel hooks and three rubber covered magnets, two on the rear and one on the end, which allow hands-free operation. High quality 2.6Ah Lithium-ion battery for longer life, no memory effect and a much slower discharge than traditional Ni-MH batteries. Features a micro USB charging port and is supplied with charging cable.


  • Unique and innovative 360° swivel and tilt function enables the light source to be positioned in any direction.
  • Exclusive patented design owned and registered to Sealey.
  • 14 Super bright SMD LEDs providing up to 600 lumens output with 120° spread of light, illuminating the whole work area.
  • Includes an additional high power 3W LED directional torch.
  • Features two swivel hooks and three rubber covered magnets, two on the rear and one on the end, which allow hands-free operation.
  • High quality 2.6Ah Lithium-ion battery for longer life, no memory effect and a much slower discharge than traditional Ni-MH batteries.
  • Micro USB charging port and is supplied with charging cable.
  • Operating Time Side(High/Low)/Top: (3/6)/8hr.
  • Charging Time: 3.5hr.
  • Min./Max. Length: 260/280mm.
  • Model No. LED360
Type Cordless inspection lamp
Light Source LED
Voltage N/A
Power 3W
Swivel 360°
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review