Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey LED307 Rechargeable Inspection Lamp 24 SMD + 7 LED Lithium-ion

Order Code:  

89-7847

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: LED307  Copy to clipboard EAN-13: 5051747583566
 Report an error
Qty Unit Price (Ex VAT)
1+ £23.69

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
100 available to back OrderBack-order availability date - 18/04/2024

Heavy-duty housing features 24 super bright SMDs. Seven LEDs in the end for use as a directional torch. 360° Hanging hook and a magnet on rear of lamp for hands-free applications. 3.7V Lithium-ion 1.5Ah battery. Single LED battery indicator. Supplied with 12V in-car charger and mains charger.

Model NoLED307
Battery:3.7V 1.5Ah Li-ion
Charging Time:5hr
LED Qty:24 SMD + 7 LED
Length:210mm
Lumen Output:Side/Top; 180/50lm
Nett Weight:0.44Kg
Operating Time:Side/Top; 16/3hr

Type Cordless inspection lamp
Light Source LED
Voltage 12V
Power N/A
Swivel N/A
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review