Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey LED2105EU Cordless 21+5 LED Rechargeable Inspection Lamp Lithium-ion

Order Code:  

89-7109

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: LED2105EU  Copy to clipboard EAN-13: 5051747466500
 Report an error

Discontinued

Featuring 26 super bright LEDs, 21 used as an inspection lamp or 5 in the end for use as a directional torch. Single LED battery indicator. Two 360° swivel hanging hooks for hands-free applications allowing unit to be used horizontally or vertically. Three rubber covered magnets, two magnets on the rear of the lamp for horizontal use and one on the end for vertical use. Bottom quarter of the lamp rotates 180° allowing the unit to be positioned for ease of use on any ferrous surface. Replaceable shatterproof polycarbonate lens with a highly polished reflector board gives an increased spread of light. Lithium-ion polymer battery (3.7V/1200mAh) for longer life, no memory effect, a much slower discharge than typical Ni-MH batteries and can operate for up to four hours on a single charge. Supplied with mains and in-car charger.
  • Featuring 26 super bright LEDs, 21 used as an inspection lamp or 5 in the end for use as a directional torch.
  • Single LED battery indicator.
  • Two 360° swivel hanging hooks for hands-free applications allowing unit to be used horizontally or vertically.
  • Three rubber covered magnets, two magnets on the rear of the lamp for horizontal use and one on the end for vertical use.
  • Bottom quarter of the lamp rotates 180° allowing the unit to be positioned for ease of use on any ferrous surface.
  • Replaceable shatterproof polycarbonate lens with a highly polished reflector board gives an increased spread of light.
  • Lithium-ion polymer battery (3.7V/1200mAh) for longer life, no memory effect, a much slower discharge than typical Ni-MH batteries and can operate for up to four hours on a single charge.
  • Supplied with mains and in-car charger.
Type Cordless inspection lamp
Light Source LED
Voltage 3.7V
Power N/A
Swivel N/A

Reviews


Be the first to submit a review