The Timeguard LED200PIRWH LED Energy Saver PIR Floodlight will give you
instant brightness when any movement is detected. It is just like the halogen
floodlights but under half the size - and best of all, using a fraction of
the power. Meet the next generation of Energy Saving Outdoor Lighting.
The Timeguard LED200PIRWH LED Energy Saver PIR Floodlight is a high power LED
floodlight offering an energy saving alternative to halogen or sodium
floodlights. The Timeguard Energy Saver floodlights are ideal for lighting bill
boards, building facades and countless other commercial and domestic
applications.
LED floodlights are designed to replace conventional metal halide (halogen)
and sodium lamps and reduce electricity consumption by up to two thirds over the
extended design life of more than 50,000 hours. Superior thermal management,
alternating switching power system and world leading high power LEDs ensure that
LED floodlights deliver industry leading performance and the highest quality.
The Timeguard LED200PIRWH is small and powerful, only 18.5cm high. The
new generation LED Energy Saving Floodlights are instantly bright like halogen
lighting but under half the size.
- Powerful 2x 8W LED Energy Saving PIR Floodlight
- Equivalent to 200W incandescent lighting with only 10% of the running
costs
- Pan and tilt light aiming adjustment
- Light on times adjustment 5 seconds to 10 minutes
- Optional mode settings - Dusk to Dawn and Test mode
- 140° PIR detector (pan only) within adjustable 180° range and 10m
detection range
- Lux (light level) adjustment - Day to Night (2 to 200 Lux –
permanently 'ON' when at max)
- Operating temperature -20°C to +40°C
- Ideal for both indoor and outdoor installations
- IP44 weatherproof rating
- Exit 'ON' feature
- Easy installation with Fast-fix terminal block connection
- RoHS compliance
- Manufacturers part no. Timeguard
LED200PIRWH
Type |
LED floodlight, PIR |
Lumen |
N/A |
Voltage |
230V |
Wattage |
200W |