Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Timeguard LED200PIRB LED Energy Saver PIR Floodlight Black

Order Code:  

23-9108

  Copy to clipboard
Brand: Timeguard  Copy to clipboard MPN: LED200PIRB  Copy to clipboard
 Report an error

Discontinued

The Timeguard LED200PIRB LED Energy Saver PIR Floodlight will give you instant brightness when any movement is detected. It is just like halogens but they are under half the size – and best of all, using a fraction of the power. Meet the next generation of Energy Saving Outdoor Lighting.

The Timeguard LED200PIRB LED Energy Saver PIR Floodlight is a high power LED floodlight offering an energy saving alternative to halogen or sodium floodlights. Energy Saver floodlights are ideal for lighting bill boards, building facades and countless other commercial and domestic applications.

LED floodlights are designed to replace conventional metal halide (halogen) and sodium lamps and reduce electricity consumption by up to two thirds over the extended design life of more than 50,000 hours. Superior thermal management, alternating switching power system and world leading high power LEDs ensure that LED floodlights deliver industry leading performance and the highest quality.

The Timeguard LED200PIRB  is small and powerful, only 18.5cm high, the new generation LED Energy Saving Floodlights are instantly bright like halogen lighting but under half the size.


  • Powerful 2x 8W LED Energy Saving PIR Floodlight
  • Equivalent to 200W incandescent lighting with only 10% of the running costs
  • Pan and tilt light aiming adjustment
  • Light on times adjustment 5 seconds to 10 minutes
  • Optional mode settings - Dusk to Dawn and Test mode
  • 140° PIR detector (pan only) within adjustable 180° range and 10m detection range
  • Lux (light level) adjustment - Day to Night (2 to 200 Lux – permanently ‘ON’ when at max)
  • Operating temperature -20°C to +40°C
  • Ideal for both indoor and outdoor installations
  • IP44 weatherproof rating
  • Exit 'ON' feature
  • Easy installation with Fast-fix terminal block connection
  • RoHS compliance
  • Manufacturers part no. Timeguard LED200PIRB
Type LED floodlight, PIR
Lumen N/A
Voltage 230V
Wattage 200W

Reviews


Be the first to submit a review