Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey LED130TD Telescopic 2 x 130 LED Floodlight 230V

Order Code:  

89-8455

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: LED130TD  Copy to clipboard EAN-13: 5051747683143
 Report an error

Discontinued

Mounted in die-cast aluminium housing fitted with wall bracket. Features 2 x 130 super bright LEDs, which have a longer working life than traditional halogen bulbs. Removable head allows free-standing use or can be mounted on a telescopic tripod stand. Mounted on a two-position telescopic tripod with folding legs and cable storage hooks.
  • Mounted in die-cast aluminium housing fitted with wall bracket.
  • Features 2 x 130 super bright LEDs, which have a longer working life than traditional halogen bulbs.
  • Removable head allows free-standing use or can be mounted on a telescopic tripod stand.
  • Mounted on a two-position telescopic tripod with folding legs and cable storage hooks.
Type LED floodlight
Lumen 2 x 650lm
Voltage 230V
Wattage 2 x 8W

Reviews


Be the first to submit a review