Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey LED130S 130 LED Floodlight with Wall Bracket & PIR Sensor 230V

Order Code:  

89-7888

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: LED130S  Copy to clipboard EAN-13: 5051747591806
 Report an error

Discontinued

Motion detector unit automatically switches on when approached by vehicles or people. Features 130 super bright LEDs, which have a longer working life than traditional halogen bulbs. Fitted with adjustable sensitivity and light duration controls. Supplied with wall mounting bracket and full operating instructions. Supplied without mains cable and suitable for outdoor mounting.
  • Motion detector unit automatically switches on when approached by vehicles or persons.
  • Features 130 super bright LEDs, which have a longer working life than traditional halogen bulbs.
  • Fitted with adjustable sensitivity and light duration controls.
  • Supplied with wall mounting bracket and full operating instructions.
  • Supplied without mains cable and suitable for outdoor mounting.
Type LED floodlight, PIR
Lumen 585lm
Voltage 230V
Wattage 8W

Reviews


Be the first to submit a review