Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey LED130110P 130 LED Portable Floodlight 110V

Order Code:  

89-8454

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: LED130110P  Copy to clipboard EAN-13: 5051747683150
 Report an error

Discontinued

Portable floodlight in die-cast aluminium housing with tubular steel framed stand. Features 130 super bright LEDs, which have a longer working life than traditional halogen bulbs. Low wattage means low energy consumption which helps to reduce energy bills. Suitable for lighting workshops, garages and other environments where light is limited. Weatherproof design supplied with mains cable and 16Amp 110V approved plug.
  • Portable floodlight in die-cast aluminium housing with tubular steel framed stand.
  • Features 130 super bright LEDs, which have a longer working life than traditional halogen bulbs.
  • Low wattage means low energy consumption which helps to reduce energy bills.
  • Suitable for lighting workshops, garages and other environments where light is limited.
  • Weatherproof design supplied with mains cable and 16Amp 110V approved plug.
Type LED floodlight
Lumen 650lm
Voltage 110V
Wattage 8W

Reviews


Be the first to submit a review