Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey LED130 130 LED Floodlight with Wall Bracket 230V

Order Code:  

89-7886

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: LED130  Copy to clipboard EAN-13: 5051747591790
 Report an error

Discontinued

Mounted in die-cast aluminium housing fitted with wall bracket. Features 130 super bright LEDs, which have a longer working life than traditional halogen bulbs. Low wattage means a low energy consumption which helps to reduce energy bills. Supplied without mains cable and suitable for outdoor mounting.
  • Mounted in die-cast aluminium housing fitted with wall bracket.
  • Features 130 super bright LEDs, which have a longer working life than traditional halogen bulbs.
  • Low wattage means a low energy consumption which helps to reduce energy bills.
  • Supplied without mains cable and suitable for outdoor mounting.
Type LED floodlight
Lumen 585lm
Voltage 230V
Wattage 8W

Reviews


Be the first to submit a review