Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey LED120P LED Chip Portable Floodlight 20W 230V

Order Code:  

89-8450

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: LED120P  Copy to clipboard EAN-13: 5051747694125
 Report an error

Discontinued

Portable floodlight in die-cast powder coated aluminium housing with tubular steel frame stand. State of the art LED Chip technology allows ultra bright illumination whilst still keeping costs lower than traditional halogen bulbs. Even spread of light across a 120° angle. Supplied with mains cable and BS approved plug.
  • Portable floodlight in die-cast powder coated aluminium housing with tubular steel frame stand.
  • State of the art LED Chip technology allows ultra bright illumination whilst still keeping costs lower than traditional halogen bulbs.
  • Even spread of light across a 120° angle.
  • Supplied with mains cable and BS approved plug.
Type LED floodlight
Lumen 1200lm
Voltage 230V
Wattage 20W

Reviews


Be the first to submit a review