Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey LED110S LED Chip Floodlight with Wall Bracket & PIR Sensor 10W 230V

Order Code:  

89-8449

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: LED110S  Copy to clipboard EAN-13: 5051747686939
 Report an error

Discontinued

Motion detector unit automatically switches on when approached by vehicles or people. Mounted in die-cast powder coated aluminium housing with wall bracket. State of the art LED Chip technology allows ultra bright illumination whilst still keeping costs lower than traditional halogen bulbs. Even spread of light across a 120° angle. Fitted with adjustable sensitivity and light duration controls. Supplied without mains cable and suitable for outdoor mounting.
  • Motion detector unit automatically switches on when approached by vehicles or people.
  • Mounted in die-cast powder coated aluminium housing with wall bracket.
  • State of the art LED Chip technology allows ultra bright illumination whilst still keeping costs lower than traditional halogen bulbs.
  • Even spread of light across a 120° angle.
  • Fitted with adjustable sensitivity and light duration controls.
  • Supplied without mains cable and suitable for outdoor mounting.
Type LED floodlight, PIR
Lumen 600lm
Voltage 230V
Wattage 10W

Reviews


Be the first to submit a review