Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey LED110 LED Chip Floodlight with Wall Bracket 10W 230V

Order Code:  

89-8448

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: LED110  Copy to clipboard EAN-13: 5051747686922
 Report an error

Discontinued

Mounted in die-cast powder coated aluminium housing with wall bracket. State of the art LED Chip technology allows ultra bright illumination whilst still keeping costs lower than traditional halogen bulbs. Even spread of light across a 120° angle. Supplied without mains cable and suitable for outdoor mounting.
  • Mounted in die-cast powder coated aluminium housing with wall bracket.
  • State of the art LED Chip technology allows ultra bright illumination whilst still keeping costs lower than traditional halogen bulbs.
  • Even spread of light across a 120° angle.
  • Supplied without mains cable and suitable for outdoor mounting.
Type LED floodlight
Lumen 600lm
Voltage 230V
Wattage 10W

Reviews


Be the first to submit a review