Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey LED108C Cordless 108 LED Rechargeable Portable Floodlight Lithium-ion

Order Code:  

89-8406

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: LED108C  Copy to clipboard EAN-13: 5051747681842
 Report an error

Discontinued

Features 108 super bright LED bulbs, which have a longer working life than traditional halogen tubes. Weatherproof design with on/off rocker switch. Supplied with mains charger and 12V in-car charger. Built-in 7.4V 2.2Ah Li-ion rechargeable battery. Suitable for lighting environments where no mains supply is available.

Model NoLED108C
Battery:7.4V 2.2Ah Li-ion
Charging Time:4hr
IP Rating:IP54
LED Qty:108
Lumen Output:585lm
Nett Weight:1.25kg
Operating Time:3.5hr

Type LED floodlight
Lumen 585lm
Voltage 7.4V
Wattage N/A
Lifetime Warranty No

Reviews


Be the first to submit a review