Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey LED045S Floodlight - Swivel Head, Wall Bracket & PIR Sensor 10W LED 230V

Order Code:  

89-9649

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: LED045S  Copy to clipboard EAN-13: 5051747910249
 Report an error

Discontinued

A floodlight from Sealey which switches on when approached by vehicles or persons. Mounted in die-cast aluminium housings with pre-drilled holes for wall mounting. Features 4 high power Epistar™ LEDs mounted in a swivelling head. Supplied without mains cable and suitable for outdoor mounting.
  • Produces 720 lumen output
  • Manufacturer's part LED045S
Type LED floodlight, PIR
Lumen 720lm
Voltage 230V
Wattage 10W

Reviews


Be the first to submit a review