Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey LED044S Floodlight with Wall Bracket & PIR Sensor 9 SMD LED 230V

Order Code:  

89-9641

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: LED044S  Copy to clipboard EAN-13: 5051747910225
 Report an error

Discontinued

A floodlight with wall bracket from Sealey has a motion detector unit that switches on when motion is detected. Mounted in die-cast aluminium housing fitted with wall bracket. Features 9 SMD LEDs giving a 120° even spread of light, longer working life and lower running costs than traditional halogen tubes. Supplied without mains cable and suitable for outdoor mounting.


  • Power/lumen output: 5W/320lm
  • Supply: 230V
  • Manufacturer's part LED044S
Type LED floodlight, PIR
Lumen 320lm
Voltage 230V
Wattage 5W

Reviews


Be the first to submit a review