Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Sealey LED036 Foldable Under-Bonnet Cordless 36 SMD LED Rechargeable Lamp

Sealey LED036 Foldable Under-Bonnet Cordless 36 SMD LED Rechargeable Lamp

Order Code:  

89-0329

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: LED036  Copy to clipboard EAN-13: 5051747767515
 Report an error

Discontinued

A rechargeable lamp from Sealey with a robust design and built-in spring loaded telescopic mounting brackets. Soft padded hooks provide good protection against the bonnet. 36 SMD LEDs give complete engine bay illumination with 120° spread of light. Foldable design for easy storage when not in use.


  • Min./max. bonnet width: 1230/1940mm
  • Battery: Li-ion 7.4V - 2Ah
  • Charging/operating time: 6/3.5hrs
  • Power: 7W
  • Lumen output: 340lm
  • Supplied with mains charger and in-car charger
  • Manufacturer's part LED036
Type Rechargeable inspection light
Light Source LED
Voltage 7.4V
Power 7W
Swivel 120°

Reviews


Be the first to submit a review