Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey LED035 5 SMD LED + 3W CREE LED Rechargeable Inspection Penlight

Order Code:  

89-8932

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: LED035  Copy to clipboard EAN-13: 5051747782686
  • Country of Origin:
 Report an error

Discontinued

A rechargeable penlight from Sealey with a small, compact design, ideal for keeping in pocket. Features 6 super bright LEDs - 5 SMD LEDs for use as an inspection lamp and 1 ultra bright 3W CREE in top for use as a directional torch. Push on/off button on front of casing. Rechargeable Lithium-ion battery for extra-long use.


  • Battery: 3.7V 2Ah Li-ion
  • LED quantity: 5 SMD + 1 CREE LED
  • Lumen output side/top: 150/110lm
  • Operating time: 4hrs
  • Charging time: 2hrs
  • Length: 190mm
  • Supplied with USB lead and mains charger
  • Manufacturer's part LED035
Type Rechargeable penlight
Light Source LED
Voltage 3.7V
Power 3W
Swivel N/A

Reviews


Be the first to submit a review