Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey LED033 Under Bonnet Lamp 30 SMD with 230V Transformer

Order Code:  

89-8879

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: LED033  Copy to clipboard EAN-13: 5051747753648
 Report an error

Discontinued

Robust design with built-in spring loaded telescopic mounting brackets. Soft padded hooks provide good protection against the bonnet. 30 SMD LEDs give complete engine bay illumination. Supplied with 5mtr cable and 230V transformer plug, reducing output to 12V for added safety.


  • Robust design with built-in spring loaded telescopic mounting brackets.
  • Soft padded hooks provide good protection against the bonnet.
  • 30 SMD LEDs give complete engine bay illumination.
  • Supplied with 5mtr cable and 230V transformer plug, reducing output to 12V for added safety.
Type Car inspection lamp
Light Source LED
Voltage 230V
Power 12W
Swivel N/A

Reviews


Be the first to submit a review