This blue LED glowstick from Energizer is a highly versatile, light source which is easy to carry and conceal, making it ideal for occasions such as camping, discos, parties and concerts - see and be seen in the dark!
Equipped with an auto shut-off feature saveing battery life if left on for an hour, while the breakaway safety clasp allows wearing around the neck. The coloured LED lasts up to 9½ hours, much longer than chemical glow sticks. The white LED provides 9 lumens of light and lasts for 3¾ hours.
- 3 lights in one - flashing safety light, flashlight and glowstick!
- LEDs never need replacing
- Uses replaceable batteries - not disposable like chemical glow sticks
- Weight: 34g
- 1x white LED and 1x blue LED
- Ø: 21mm
- Length: 190mm
- 3x A76 batteries (included)
- Manufacturer's part 636802