Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

LCR FSC160V33PF5% 33pf 160V ±1pf Polystyrene Capacitor
Image Representative of Range

LCR FSC160V33PF5% 33pf 160V ±1pf Polystyrene Capacitor

Order Code:  

12-0508

  Copy to clipboard
Brand: LCR  Copy to clipboard MPN: FSC160V33PF5%  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
500+ £0.618

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Standard factory lead time 5 weeks
Available to back OrderPlease contact us for lead time

A LCR FSC series, axial polystyrene capacitor offering high performance combined with small physical size. Suited for applications like tuned circuits, IF transformers, timing circuits.


Type Axial
Material Polystyrene
Capacitance 33pF
Voltage 160V
Tolerance 5%
Operating Temperature -40 to +85°C
Dimensions Ø4 x 8mm
Pitch N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review