Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Lightcraft LC8066/T Spare 22W Energy Saving Fluorescent Tube

Order Code:  

86-3368

  Copy to clipboard
Brand: Lightcraft  Copy to clipboard MPN: LC8066/T  Copy to clipboard EAN-13: 5060030662772
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.73

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 03/05/2024

Replacement fluorescent tube from Lightcraft for use with magnifier lamps.


  • Internal diameter 150mm (approx.)
  • External diameter 182mm (approx.)
  • Tube diameter 16mm (approx.)
  • Rating 22W
  • Manufacturer's part LC8066/T
Lamp Type Circular fluorescent
Voltage Rating 230V
Power Rating 22W

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


12 January 2019 Question by: Rapid Customer | Product code: 86-3368
Q. What is the tube thickness?
A. Hi Terence, thank you for your question. We have measured this tube and the diameter/thickness is approximately 16mm.


18 October 2017 Question by: Rapid Customer | Product code: 86-3368
Q. what diameter is the bulb?
A. Hi Melanie, thank you for your question. The internal diameter is approximately 150mm, the external diameter is approximately 182mm.

Reviews


Be the first to submit a review