Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Light Craft LC8011/T 15W Daylight Tube

Order Code:  

41-1005

  Copy to clipboard
Brand: Lightcraft  Copy to clipboard MPN: LC8011/T  Copy to clipboard EAN-13: 5060030662918
 Report an error

Discontinued

This 230V "daylight" tube offers enhanced colour rendition and improved contrast for inspection, industrial lighting and other visually demanding applications.


  • Power rating 15W
  • Luminous intensity 900lm
  • Bi-pin base
  • 6500K colour temperature
Lamp Type Fluorescent
Voltage Rating 230V
Power Rating 15W
Base Bi-Pin
Colour Rendering Index 85
Colour Temperature 6500
Luminous Intensity 900lm

Reviews


Be the first to submit a review