Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM Large Sand Timer 10 Minutes Orange

Order Code:  

06-6740

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: 92019  Copy to clipboard EAN-13: 5060138820050
  • Country of Origin: China
 Report an error

Discontinued

These orange 10-minute sandtimers are an ideal resource for teachers not only for use in games and experiments, but also to encourage tasks to be completed on time.


  • Virtually indestructible
  • Moulded end caps and thick wall surrounds
  • Each timer colour coded for easy identification
  • Perfect for use in games, accurate event timing and experiments
  • Hexagonal shape means timer won't roll away
  • Size 160 x 75mm
  • Suitable for Key Stages 1, 2 & 3 (ages 5 to 14)
Type Sand timer
Size 160 x 75mm
Max. Time Period 10min

Reviews


Fine piece of arcane timekeeping equipment.

Reviewed by: Tim - 13 April 2018
Excellent sturdy build quality and good materials nice and visible. Run times were within the +/- 10% specified: 9'40" one way, 10'20" the other way for a specified 10 minute run time.