Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


BiC Large Cristal Fun Colours Ball Pen Pink, Purple, Blue, Green Pack of 20

Order Code:  

34-7199

  Copy to clipboard
Brand: BiC  Copy to clipboard MPN: 895793  Copy to clipboard EAN-13: 3086123272101
  • Country of Origin: Mexico
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.83

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
12 in Stock, despatched same dayAdditional quantity lead time 4 weeks

A pack of 20 BiC Large Cristal ballpoint pens with new funky fashion ink!


  • Funky colours - lime green, pink, purple and turquoise
  • Large tip stick ballpoint with extra smooth ink
  • Highly legible vivid lines
  • Excellent writing quality
  • Large point: 1.6mm, line width 0.6mm
  • Hexagonal barrel for comfortable handling
  • Clear tinted barrel for visible ink supply
  • Cap and plug colour matches ink colour
  • Ventilated cap compliant with ISO 11540 / BS 7272-1 standard
  • PVC free
  • Supplied in an assorted pack of 20 containing 5 of each colour
Type Ballpoint
Colour Various
Quantity 20
Tip 1.6mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


16 August 2013 Question by: Rapid Customer | Product code: 34-7199
Q. Is there an even breakdown of pen colours in the pack? E.g. 5 pink 5 purple 5 blue 5 green
A. Hi Jo. Thank you for your question. The breakdown of pens is 5 pink, 5 purple. 5 blue and 5 green.

Reviews


Great pens!

Reviewed by: Lizzie - 28 September 2015
Have a thing for different coloured biros, and have bought many different brands. These however get top marks for me. They write beautifully and i really love the wider nib on these! Great deal buying 20 of these in a box, and delivery was really quick. Great product, great price and great service. Will definitely shop here again.