Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


LappKabel EPIC® KIT M23 A1 17 Pole Male 17P Chassis Mount Circular

Order Code:  

63-5423

  Copy to clipboard
Brand: LappKabel  Copy to clipboard MPN: 75009707  Copy to clipboard EAN-13: 4044774421155
 Report an error

Discontinued

A pre-packed kit from the LappKabel EPIC® M23 circular connector range. The kit contains a 17-pin male insert and a matching, die-cast panel-mount base.
  • Connection: Soldering
  • Connector type: Plug, straight
  • Core diameter: Max 1mm²
  • Leading contact (PE): Yes
  • Protection type: IP68
  • Rated voltage: 50V
  • Circular connector-kit
  • Male insert clockwise
  • A1 built-in box for front-panel mounting
  • Temperature range: -25 to +125°C
  • Test current: 7A
  • LappKabel part No.: 75009707
  • LappKabel type: EPIC® Kit M23 A1 17-Pol Male
No. of Pins 17
Housing Material Metal
Housing Shape Straight entry
Housing Type Panel mount
Gender Male

Reviews


Be the first to submit a review