Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


LappKabel EPIC® KIT H-DD 24 BCM SGR-LB M25 24P F Metal Surface-mount Housing

Order Code:  

63-6947

  Copy to clipboard
Brand: LappKabel  Copy to clipboard MPN: 75009673  Copy to clipboard EAN-13: 4044774420165
 Report an error

Discontinued

A pre-packed kit from the LappKabel EPIC® H-DD 24 rectangular connector range. The kit contains a 24-pin insert with wire protection and a matching die-cast side entry surface-mount base.
  • Contact: Copper alloy, hard silver/hard gold-plated
  • Contact resistance: 3mΩ
  • Connection: Crimp
  • Core connector: Crimp connection: 0.14 to 2.5mm²
  • Leading contact (PE): Yes
  • Mating cycles (actuations): ≥ 100
  • Number of pins: 24 + PE
  • Protection type: IP65
  • Rated surge voltage: 2.5kV
  • Rated voltage: VDE: 250V; UL: 600V; CSA: 600V
  • Temperature range: -40 to +100°C
    Short term +125°C
  • Test current: VDE: 10A; UL: 8.5A; CSA: 10A
  • Thread type: M25
  • Type: Sideways
  • LappKabel part No.: 75009673
  • LappKabel type: EPIC® Kit H-DD 24 BCM SGR-LB M25
No. of Pins 24
Housing Material Metal
Housing Shape Side entry
Housing Type Surface mount
Gender Female

Reviews


Be the first to submit a review