Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


LappKabel EPIC® KIT H-BE 16 BS AG 16P F Metal Panel-mount Housing

Order Code:  

63-5227

  Copy to clipboard
Brand: LappKabel  Copy to clipboard MPN: 75009647  Copy to clipboard EAN-13: 4044774419626
 Report an error

Discontinued

A pre-packed kit from the LappKabel EPIC® H-BE 16 rectangular connector range. The kit contains a 16-pin insert with wire protection and a matching die-cast straight entry panel-mount base.
  • Colour: Grey
  • Connection: Screws
  • Core connector: 0.5 to 2.5mm²
  • Leading contact (PE): Yes
  • Mating cycles (actuations): 100
  • Number of pins: 16 + PE
  • Protection type: IP65
  • Rated surge voltage: 6kV
  • Rated voltage: IEC: 500V
    UL: 600V
    CSA: 600V
  • Temperature range: -40 to +100°C
  • Test current: IEC: 16A
    UL: 16A
    CSA: 16A
  • Type: straight
  • LappKabel part No.: 75009647
  • LappKabel type: EPIC® Kit H-BE 16 BS AG
No. of Pins 16
Housing Material Metal
Housing Shape Straight entry
Housing Type Panel mount
Gender Female

Reviews


Be the first to submit a review