Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Osram LAMP300 Gx6.35 240V 300W Lamp

Order Code:  

35-6127

  Copy to clipboard
Brand: Osram  Copy to clipboard MPN: LAMP300  Copy to clipboard EAN-13: 4008321746191
 Report an error
Qty Unit Price (Ex VAT)
1+ £15.62

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
8 in Stock, despatched same dayAdditional quantity lead time 4 weeks

This mains voltage lamp offers the user an overall cost reduction due to longer maintenance intervals.


  • 3400K
  • 75h, 7300Lm
  • Type JDC
  • Socket GX6.35
  • Ratings 300W/240V
  • Dimensions 57.5(L) x 18.5(dia)mm
Lamp Type Halogen
Base GX6.35
Voltage Rating 240V
Power Rating 300W
Bulb Finish Clear

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review