Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


BKL 103028 Lamellas-banana Plug 32A Black

Order Code:  

50-8123

  Copy to clipboard
Brand: BKL  Copy to clipboard MPN: 103028  Copy to clipboard
 Report an error

Discontinued

This stylish banana plug was designed to provide a connector ideally suited for every possible connection and jack type. The plug is colour coded and supplied with a rating of 32A.


  • Cable mount
  • Pin diameter:4 mm
  • High-end design with coloured marking ring
  • RoHS Compliant
  • Supplied with black ring
Type 4mm plug
Colour Black
Gender Plug
Voltage Rating N/A
Current Rating 32A
Mount Cable

Reviews


Be the first to submit a review