Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Creative Labs WP-250 Bluetooth Headphones / Headset

Order Code:  

60-4014

  Copy to clipboard
Brand: Creative  Copy to clipboard MPN: 51EF0480AA001  Copy to clipboard EAN-13: 5390660179006
 Report an error

Discontinued

These Bluetooth wireless headphones are designed for a comfortable and secure fit during physical activity. The unique in-ear, behind-the-neck design and Bluetooth connectivity together with the superior audio performance enable high quality audio playback as well as being able to make and receive pristine-clear phone calls.
  • Invisible mic for voice calls
  • Noise-isolation
  • Convenient on-ear controls for call, volume
  • Flexi-memory neckband
  • Easily paired
  • Eight hours of battery life
  • Supplied with USB charging cable
  • Supplied with 1 pair each small, medium and large earbuds
Type In ear
Colour Black
Cable Length 1m
Frequency Range 20 to 22000Hz
Impedance N/A

Reviews


Be the first to submit a review