Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Creative Labs Aurvana Live Black Hi-Fi Headphones Black

Order Code:  

60-3564

  Copy to clipboard
Brand: Creative  Copy to clipboard MPN: 51EF0060AA001  Copy to clipboard EAN-13: 5390660145452
 Report an error

Discontinued

The Aurvana Live headphones have an extremely wide frequency response and excellent natural and faithful sound reproduction, all from an egonomically designed headset that features soft leatherette earpads, optimally contoured earcups and adjustable padded headband. The Neodymium drivers with bio-cellulose diaphragm produce a vibrant and vivid sound with clear and detailed highs and rich and deep bass tones.


  • High definition playback
  • In-depth acoustic tuning
  • Lightweight and comfortable
  • Attractive design
  • Cable length 1.2m
  • Supplied with microfiber travel pouch
Type Over ear closed back
Colour Black
Cable Length 1.2m
Frequency Range 10 to 30000Hz
Impedance 32Ω

Reviews


Be the first to submit a review