Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM Laboratory Sieves, Set of 5

Order Code:  

52-2233

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: B08011  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

This set of 5 sieves is ideal for the laboratory and come in various mesh dimensions. They are made from square iron mesh with a stainless steel base.


B08011-1: 35 mesh
B08011-2: 60 mesh
B08011-3: 120 mesh
B08011-4: 230 mesh
B08010-5: base


  • Size: 50 x Ø 205mm

Reviews


Be the first to submit a review