Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM Laboratory Jack Size 200 x 200 mm, Max. Height 290 mm

Order Code:  

52-2147

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: C02049-3  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

These laboratory jacks are ideal for accurate positioning of laboratory equipment, with aluminium plates providing a rigid platform.


  • Size 200 x 200mm
  • Maximum height 290mm
  • Minimum height 65mm
  • Maximum load 60kg
  • Ideal for use in both physics and chemistry laboratory
  • Scissor action movement with large control knob
  • Tapped hole with locking nut on top plate accepts M10 threaded retort rod
Platform size 200 x 200mm
Max. height 290mm

Reviews


Very stable

Reviewed by: Bevan Giles-Gashy - 02 August 2018
Ideal for a heating mantle, smooth and easy to adjust, hardly any sway for such a large unit