Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

RVFM Laboratory Jack Size 150 x 150 mm, Max. Height 280 mm

RVFM Laboratory Jack Size 150 x 150 mm, Max. Height 280 mm

Order Code:  

52-2146

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: C02049-2  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

These laboratory jacks are ideal for accurate positioning of laboratory equipment, with aluminium plates providing a rigid platform.


  • Size 150 x 150mm
  • Maximum height 280mm
  • Minimum height 65mm
  • Maximum load 60kg
  • Ideal for use in both physics and chemistry laboratory
  • Scissor action movement with large control knob
  • Tapped hole with locking nut on top plate accepts M10 threaded retort rod
Platform size 150 x 150mm
Max. height 280mm

Questions


*Question functionality currently disabled


09 May 2018 Question by: Rapid Customer | Product code: 52-2146
Q. Please could you tell me how much this unit weighs.
A. Hi P Lawton, thank you for your question. Each unit weighs 1200 grams or 1.2kg.

Reviews


Be the first to submit a review