Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM Laboratory Jack Size 100 x 100 mm, Max. Height 140 mm

Order Code:  

52-2145

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: C02049-1  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

These laboratory jacks are ideal for accurate positioning of laboratory equipment, with aluminium plates providing a rigid platform.


  • Size 100 x 100mm
  • Maximum height 140mm
  • Minimum height 45mm
  • Maximum load 30kg
  • Ideal for use in both physics and chemistry laboratory
  • Scissor action movement with large control knob
  • Tapped hole with locking nut on top plate accepts M10 threaded retort rod
Platform size 100 x 100mm
Max. height 140mm

Reviews


Be the first to submit a review