Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Brother Labels HGe, HG 5-Piece Set Brother Tape HG-231 12mm

Order Code:  

57-5259

  Copy to clipboard
Brand: Brother  Copy to clipboard MPN: HGe231V5  Copy to clipboard EAN-13: 4977766676137
  • Country of Origin:
 Report an error

Discontinued

Laminated HG-tapes for high-resolution results up to 720 dpi resolution with compatible, PC-label printers.


  • Width: 12mm
  • Length: 8m
  • Font colour: Black
  • Supplied in packs of 5
Type Label printer tape
Colour White
Size 12mm

Reviews


Be the first to submit a review