The DYMO® LabelManager™ PnP is the answer to a host of your labelling challenges. As it is USB connectable, you can produce labels directly from your PC or Mac*, with no need for power cords or batteries.
The built-in software pops up on to your computer screen, ready-to-use, and you can print all the font styles and sizes available in Windows/Mac OS, as well as graphics from your computer. Editing your text and managing the layout of the label (borders, orientation, margins, etc.) has never been so easy. The DYMO LabelManager PnP's high printing speed and compatibility with a wide range of labels helps make your labelling even more professional!
Connects via USB to your PC or Mac*
No software or drivers to install - built-in software pops up on your computer screen, ready-to-use
Customize your label with any fonts or graphics on your computer
Special 'format break' function makes it simple to combine different labeling features on one label for a unique look
Lithium-ion battery recharges via USB connection - no power adaptor or batteries needed
Compact, streamlined design has minimal footprint
Takes 6, 9 & 12mm DYMO D1 tapes
Dimensions 135 x 142.4 x 53mm
Weight 329g
DYMO LabelManager PnP
*Compatible with Windows® 7 or later and Mac OS® X v10.8 or later.