Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Casio Label XA-18WE1 ATT.LOV.TAPE_COLOR: White Font colour:Black 18 mm

Order Code:  

57-5040

  Copy to clipboard
Brand: Casio  Copy to clipboard MPN: XA-18WE1  Copy to clipboard EAN-13: 4971850488415
  • Country of Origin:
 Report an error

Discontinued

Casio XA label tapes have no backing paper to remove, which means less waste. The labels stick to all surfaces and can be removed and re-applied without damaging the surface.


  • Width: 18mm
  • Font colour: Black
  • Tape colour: White
  • Reel length 5m
  • Compatible with the Casio MEP-K10 and other Casio Label Makers
  • Casio type XA-18WE1
Type Label printer tape
Colour Black on white
Size 18mm

Reviews


Be the first to submit a review