Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ATP LA-1012 Professinal Cable Locator

Order Code:  

90-2735

  Copy to clipboard
Brand: ATP  Copy to clipboard MPN: LA-1012  Copy to clipboard
 Report an error

Discontinued

This is a professional general purpose cable locator kit consisting of a transmitter and receiver to detect or trace conductors. Ideal for many applications including tracing cables in walls/underground, locating fuses/breakers on final circuits and finding interruptions/short circuits in cables and electrical floor heating systems.


  • Can be used for all applications (both voltage free and live) without the use of other instruments
  • Allows conductor tracing in walls and soil
  • Transmitter with 2.6mm LCD display for transmitting level, transmitting code and external voltage
  • Receiver with 3.7mm LCD display and Backlight for level of receiving signal, code of receiving signal and live voltage indication
  • 5 ranges available: 12V, 50V, 120V, 230V and 400V (Transmitter)
  • Automatic or manual adjustment of receiving signal sensitivity
  • User selectable audible alarm for reception signal
  • Built in Flash Light for use in dark environments (Receiver)
  • Low Battery Indication
  • Auto Power Off after 1hr (Transmitter) after 5mins (Receiver)
  • Supplied with transmitter, receiver, crocodile clips, test leads, carrying case, manual and batteries

Reviews


Be the first to submit a review