Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Seno L10 Curves & Short Lines 1.0mm Sheet 90 x 250mm

Order Code:  

50-5456

  Copy to clipboard
Brand: Seno  Copy to clipboard MPN: L10  Copy to clipboard EAN-13: 4016138055269
 Report an error

Discontinued

Seno transfer symbols are etch-resistant to 60°C and are suitable for direct rubbing down onto PCB base material. They are completely impervious to light, age-resistant and etch-proof.


  • Curved and short lines
  • 1mm line thickness
  • Produces neat, professional looking boards
  • Ideal for prototypes
  • Sheet size 90 x 250mm
  • Colour: Black
Type Curves and short lines
Light Source N/A
Size 250 x 90mm

Reviews


Be the first to submit a review