Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Seno L05 Curves & Short Lines 0.5mm Sheet 90 x 250mm

Order Code:  

50-5455

  Copy to clipboard
Brand: Seno  Copy to clipboard MPN: L05  Copy to clipboard EAN-13: 4016138055252
 Report an error

Discontinued

Seno transfer symbols are etch-resistant to 60°C and are suitable for direct rubbing down onto PCB base material. They are completely impervious to light, age-resistant and etch-proof.


  • Curved and short lines
  • 0.5mm line thickness
  • Produces neat, professional looking boards
  • Ideal for prototypes
  • Sheet size 90 x 250mm
  • Colour: Black
Type Curves and short lines
Light Source N/A
Size 250 x 90mm

Reviews


Be the first to submit a review