Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Kemo L002 Ultrasonic Piezo Wall Mount Speaker Component 10 - 13.8 V

Order Code:  

55-2395

  Copy to clipboard
Brand: Kemo  Copy to clipboard MPN: L002  Copy to clipboard EAN-13: 4024028050614
 Report an error

Discontinued

A piezo loudspeaker for ultrasonic vermin scarers and other ultrasonic applications. The speaker has an aluminium spherical cap membrane which produces a very wide angle of radiation. The speaker is suitable for mounting outdoors provided it is protected from rain (e.g. under the roof ledge). An LED, powered by the ultrasonic signal, shows when the speaker is in operation.


  • Integrated LED control light
  • Ideal for wall mounting
  • Kemo type L002
Type Piezo loudspeaker
Power 10 to 13.8V
Frequency 6000 to 45000Hz
Range N/A
Soldering No

Reviews


Be the first to submit a review