Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


KEPO KPT-G1720-K8438 Piezo Transducer 4.0 ± 0.5 kHz 8.2mm

Order Code:  

51-7410

  Copy to clipboard
Brand: KEPO  Copy to clipboard MPN: KPT-G1720-K8438  Copy to clipboard
 Report an error

Discontinued

The KEPO Piezo Transducer 4.0 ± 0.5kHz 14mm is able to generate a continuous tone when energised by a 12Vp-p Square Wave (rated voltage). Outputs of up to 85dB at 4.0KHz/12Vp-p/10cm can be achieved. Suitable for use in professional, commercial and industrial applications.


  • KPT-G1720-K8438
  • Type Piezo transducer
    Sound Output 85dB
    Frequency 4kHz
    Size 8.2 x 16.8mm

    Reviews


    Be the first to submit a review